ToshibaTC74HC4049AF(EL,F)Buffers and Line Drivers
Buffer/Converter 6-CH Inverting 16-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Converter | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Inverting | |
| 100@2V|20@4.5V|17@6V | |
| 145 | |
| Single-Ended | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 150 | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5.3 |
| Package Length | 10.8(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

