ToshibaTC74HC4020AP(F)Counter Shift Registers
Counter Single 14-Bit Binary UP 16-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 12 | |
| 14 | |
| Uni-Directional | |
| Negative-Edge | |
| 145@2V|29@4.5V|25@6V | |
| 180 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

