ToshibaTC74HC166AP(F)Counter Shift Registers
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register | |
| Serial/Parallel to Serial | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 150@2V|30@4.5V|26@6V | |
| 190 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

