| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| Inverting/Non-Inverting | |
| 140@2V|28@4.5V|24@6V | |
| 225 | |
| Single-Ended | |
| No | |
| Differential | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 4 | |
| 50 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

