ToshibaTC74HC123AF(ELNE,FMonostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| Monostable Multivibrator | |
| 2 | |
| 210@2V|42@4.5V|36@6V | |
| 295 | |
| -5.2 | |
| 5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

