| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 13@6V|15@4.5V|75@2V | |
| 95 | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5|3.3|2.5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

