ToshibaTC74HC07AF(F)Buffers and Line Drivers
Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Driver | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Non-Inverting | |
| 15 | |
| Single-Ended | |
| Open Drain | |
| 5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 180 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

