ToshibaTC74HC04AP(F,M)Inverters and Schmitt Triggers
Inverter 6-Element 14-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 6 | |
| 75@2V|15@4.5V|13@6V | |
| 95 | |
| 0.13um | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

