| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Logic Family | HC |
| Logic Function | NOR |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 75@2V|15@4.5V|13@6V |
| Absolute Propagation Delay Time (ns) | 95 |
| Maximum Low Level Output Current (mA) | 5.2 |
| Maximum High Level Output Current (mA) | -5.2 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5.3 |
| Package Length | 10.8(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |