Microchip TechnologyTC72-3.3MUATemperature and Humidity Sensors
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| ±3°C(Max) | |
| Serial (4-Wire, SPI) | |
| Digital | |
| 2.65 | |
| 3.3|5 | |
| 5.5 | |
| 400 | |
| 250 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This TC72-3.3MUA temperature and humidity sensor developed by Microchip Technology will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.65 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

