Microchip TechnologyTC72-2.8MUATemperature and Humidity Sensors
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| ±3°C(Max) | |
| Serial (4-Wire, SPI) | |
| Digital | |
| 2.65 | |
| 3.3|5 | |
| 5.5 | |
| 400 | |
| 250 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

