Reduced Price
Microchip TechnologyTC72-2.8MMFTRTemperature and Humidity Sensors
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
IC | |
10 | |
±3°C(Max) | |
Serial (4-Wire, SPI) | |
Digital | |
2.65 | |
3.3|5 | |
5.5 | |
400 | |
250 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.