10-25% Off
Microchip TechnologyTC7129CKWAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 4 1/2Digit | |
| 1 | |
| 1 | |
| LCD | |
| Voltage | |
| Differential | |
| External | |
| Single|Dual | |
| ±5 | |
| 1000 | |
| 1Counts(Typ) | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
Microchip Technology offers this TC7129CKW ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Dual Slope architecture. Its maximum power dissipation is 1000 mW. This device's digital interface is lcd. It has a differential input signal. This ADC has a resolution of 4 1/2Digit. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

