10-25% Off
Microchip TechnologyTC7107CLWAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LED | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Dual | |
| 0.2V/2V | |
| ±5 | |
| 10 | |
| 1230 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.87 mm |
| Package Width | 16.59 mm |
| Package Length | 16.59 mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
With this TC7107CLW ADC from Microchip Technology you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended and differential input signal. This device is based on Dual Slope architecture. This device's digital interface is led. Its maximum power dissipation is 1230 mW. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

