Microchip TechnologyTC7106ACKWAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LCD | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 0.2V/2V | |
| 10 | |
| 1000 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

