Microchip TechnologyTC682EOACharge Pump
Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Inverting | |
| Adjustable | |
| -4.8 to -11 | |
| 2.4 | |
| 5.5 | |
| 0.3 | |
| 470 | |
| 10(Max) | |
| 12(Typ) | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Convert your direct currents from one voltage to another with this highly-efficient TC682EOA charge pump voltage doubler from Microchip Technology. Its output produces a current of 10(Max) mA. With an output that has a voltage of -4.8 to -11 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.4 V and a maximum of 5.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

