Microchip TechnologyTC655EUNFan Controllers

Fan Speed Controllers With Fan Fault Detection

Get the most out of your electronic system by adopting this high speed pwm TC655EUN soft switching PWM controller, it will give you ultimate control and help consume less power compared to others, made by Microchip Technology. This soft switching controller has single output. Its output produces a current of 5(Min) mA. With an output that has a voltage of -0.3 to 6.8 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.

Total In Stock: 280 parts

Regional Inventory: 180

    Total$2.56Price for 1

    180 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 180 parts
      • Price: $2.561
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2248+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 100 parts
      • Price: $2.7146

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.