Microchip TechnologyTC54VN2102ECB713Supervisory Circuits

Processor Supervisor 2.1V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R

This voltage detector TC54VN2102ECB713 voltage monitor IC from Microchip Technology protects your sensitive components from hazardous conditions. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.1 V, with a minimum of 2.06 V and a maximum of 2.14 V. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

857 parts: Ships tomorrow

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      857
      Country Of origin:
      Japan
         
      • Price: $0.5968
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 857 parts
      • Price: $0.5968

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.