ToshibaTC4S66FTE85LFAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SMV T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 40@5V|20@10V|15@15V | |
| 120@5V | |
| 80@5V | |
| 30(Typ)@±5V | |
| Single | |
| Single | |
| 3 | |
| 9|5|15|12 | |
| 18 | |
| ±1.5 | |
| ±5|±3 | |
| ±9 | |
| 950@5V | |
| 400 to 1000 | |
| 50 | |
| Dual|Single | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

