Microchip TechnologyTC4627EPAGate and Power Drivers
Driver 1.5A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| 1 | |
| 40 | |
| 35 | |
| 1000(Min) | |
| 55 | |
| CMOS | |
| 4 | |
| 6 | |
| 2.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 8|10 | |
| 730 | |
| -40 | |
| 85 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

