Microchip TechnologyTC4627EOEGate and Power Drivers
Driver 1.5A 1-OUT Low Side Non-Inv 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| 1 | |
| 40 | |
| 35 | |
| 1000(Min) | |
| 55 | |
| CMOS | |
| 4 | |
| 6 | |
| 2.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 8|10 | |
| 760 | |
| -40 | |
| 85 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.31 |
| Package Width | 7.49 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

