Microchip TechnologyTC4627COE713Gate and Power Drivers
Driver 1.5A 1-OUT Low Side Non-Inv 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| 1 | |
| 40 | |
| 35 | |
| 1000(Min) | |
| 55 | |
| CMOS | |
| 4 | |
| 6 | |
| 2.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 8|10 | |
| 760 | |
| 0 | |
| 70 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.31 mm |
| Package Width | 7.49 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

