Microchip TechnologyTC4432VOAGate and Power Drivers
Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 40 | |
| 50 | |
| 90 | |
| CMOS|TTL | |
| 4.5 | |
| 30 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 7 | |
| 470 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this TC4432VOA power driver from Microchip Technology to power your transistors. This device has a maximum propagation delay time of 90 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

