Microchip TechnologyTC4425AVOAGate and Power Drivers
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 21 | |
| 21 | |
| 48 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 2 | |
| 1.3 | |
| 1.5 | |
| 4.5(Typ) | |
| 2.8|2.2 | |
| 610 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this TC4425AVOA power driver by Microchip Technology. This device has a maximum propagation delay time of 48 ns and a maximum power dissipation of 610 mW. Its maximum power dissipation is 610 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

