Microchip TechnologyTC4423CPAGate and Power Drivers
Driver 3A 2-OUT Low Side Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 2.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 3(Typ) | |
| 3.5|2.8 | |
| 730 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) |
| Package Width | 6.6(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Manage power passing through your transistors and gates with the use of Microchip Technology's TC4423CPA power driver. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

