Microchip TechnologyTC4422AVMF713Gate and Power Drivers
Driver 10A 1-OUT Low Side Non-Inv 8-Pin DFN-S EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 34 | |
| 32 | |
| 49 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.25 | |
| 1.3 | |
| 1.8 | |
| 10(Typ) | |
| 0.8|1.25 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-S EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

