Microchip TechnologyTC4421VMF713Gate and Power Drivers
Driver 9A 1-OUT Low Side Inv 8-Pin DFN-S EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 75 | |
| 75 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.3 | |
| 1.8 | |
| 9(Typ) | |
| 0.9|1.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 5.99 mm |
| Package Length | 4.92 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-S EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

