Microchip TechnologyTC4421AVPAGate and Power Drivers
Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting | |
| 1 | |
| 1 | |
| 34 | |
| 32 | |
| 49 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.25 | |
| 1.3 | |
| 1.8 | |
| 10(Typ) | |
| 0.8|1.25 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Say goodbye to transistors not being provided proper biasing current by using this TC4421AVPA power driver by Microchip Technology. This device has a maximum propagation delay time of 49 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

