Microchip TechnologyTC4421AVOAGate and Power Drivers
Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting | |
| 1 | |
| 1 | |
| 34 | |
| 32 | |
| 49 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.25 | |
| 1.3 | |
| 1.8 | |
| 10(Typ) | |
| 0.8|1.25 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this TC4421AVOA power driver by Microchip Technology. This device has a maximum propagation delay time of 49 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

