Microchip TechnologyTC4420EOA713Gate and Power Drivers
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.3 | |
| 1.8 | |
| 6(Typ) | |
| 1.5|2.1 | |
| 470 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use the TC4420EOA713 power driver from Microchip Technology in your design to power on and off your gates. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

