ToshibaTC4051BFT(SPL,N)Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 550@5V|240@±5V|240@10V|160@15V|160@±7.5V | |
| 380@5V | |
| 450@5V | |
| 20(Typ)@±5V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| ±1.5 | |
| ±3|±5 | |
| ±9 | |
| 950@5V | |
| 400 to 1000 | |
| 50 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5.4(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

