ToshibaTC4021BF(EL,N,F)Counter Shift Registers
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4000B | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 3 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 320@5V|160@10V|120@15V | |
| 460 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

