Infineon Technologies AGTC399XX256F300SBDLXUMA2Microcontrollers - MCUs
MCU 32-bit TriCore RISC 16MB Flash 3.3V/5V T/R Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 16MB | |
| 6.75MB | |
| Yes | |
| ASCLIN/CAN/EBU/Ethernet/FlexRay/HSSL/I2C/MSC/PSI/SENT/SPI/eMMC | |
| 9 | |
| 1 | |
| 76 | |
| 0 | |
| 0 | |
| 0 | |
| 6 | |
| 2 | |
| 0 | |
| 12 | |
| 1 | |
| 2.97|4.5 | |
| 3.3|5 | |
| 3.63|5.5 | |
| -40 | |
| 150 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
