Infineon Technologies AGTC389QP160F300SAEKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 10MB Flash 3.3V/5V 516-Pin FBGA T/R Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active-Unconfirmed | |
| TC389QP160F300SAEKXUMA1 | |
| Automotive | Yes |
| PPAP | Yes |
| AURIX | |
| RISC | |
| TriCore | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 10MB | |
| 1568KB | |
| CAN/Ethernet/FlexRay/HSSL/I2C/I2S/LIN/MSC/PSI/SENT/SPI | |
| 4 | |
| 1 | |
| 100 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 2 | |
| 1 | |
| 12 | |
| 1 | |
| 2.97|4.5 | |
| 3.3|5 | |
| 3.63|5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) - 0.33(Min) |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 516 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
