ToshibaTC35678FXG-002(E1BBluetooth
Bluetooth v4.2 (BLE) SMART SOC 0.9216Mbps 3V 60-Pin VQFN EP
| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IC | |
| Bluetooth v4.2 (BLE) | |
| Microprocessor | |
| 0.9216 | |
| 2400 | |
| 2483.5 | |
| -93.5 | |
| ADC/GPIO/I2C/PWM/SPI/UART | |
| 1.9 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 60 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 60 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
