Infineon Technologies AGTC333LP32F200FAAKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 2MB Flash 3.3V/5V Automotive 100-Pin TQFP EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2MB | |
| 248KB | |
| Yes | |
| CAN/SPI | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 6 | |
| 0 | |
| 2.97|4.5 | |
| 3.3|5 | |
| 3.63|5.5 | |
| 600 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
