| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| ASK/FSK | |
| 500 to 1500 | |
| 915 | |
| 315|434|868|915 | |
| 2V|2.4V | |
| 3V|5V | |
| 3.3V|5.5V | |
| 1000 | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Width | 5.3 mm |
| Package Length | 5.3 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
