Reduced Price
Infineon Technologies AGTC299TP128F300SBCKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 8MB Flash 3.3V/5V Automotive AEC-Q100 516-Pin LFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 8MB | |
| 728KB | |
| Yes | |
| CAN/Ethernet/FlexRay/HSSL/I2C/LIN/SENT/SI5/SPI | |
| 263 | |
| 3 | |
| 1 | |
| 10 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 6 | |
| 2 | |
| 0 | |
| 6 | |
| 1 | |
| 1.14|2.97|4.5 | |
| 3.3|5 | |
| 1.43|3.63|5.5 | |
| 2382 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.3(Min) mm |
| Package Width | 25 mm |
| Package Length | 25 mm |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 516 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

