Infineon Technologies AGTC267D40F200NBCKXUMA1Microcontrollers - MCUs
TC267D40F200NBCKXUMA1 Microcontrollers Infineon Technologies AG MCU 32-bit RISC 2.5MB Flash 3.3V/5V 292-Pin - Arrow.com
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 240KB | |
| Yes | |
| CAN | |
| 88 | |
| 4 | |
| 48 | |
| 12/12/12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| CAN Controller | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.33(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 292 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 292 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

