Infineon Technologies AGTC264D40F200WBBKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 2.5MB Flash 3.3V/5V 144-Pin LQFP EP T/R Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active-Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 240KB | |
| Yes | |
| CAN/Ethernet/SPI | |
| 88 | |
| 1 | |
| 1 | |
| 48 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 5 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

