| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2MB | |
| 192KB | |
| Yes | |
| CAN/LIN/SPI | |
| 120 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 6 | |
| 0 | |
| 3.3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.33(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 292 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 292 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

