Infineon Technologies AGTC234L32F200FABKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 2MB Flash 1.3V/3.3V/5V Automotive AEC-Q100 144-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2MB | |
| 192KB | |
| Yes | |
| CAN/LIN/SPI | |
| 120 | |
| 2 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 6 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.17|2.97 | |
| 1.3|3.3|5 | |
| 1.43|5.5 | |
| 460 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
