Microchip TechnologyTC2186-3.3VCTTRLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO TC2186-3.3VCTTR linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.002@100uA|0.045@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a small input voltage of 2.7 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 2% and line regulation of 0.5%. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.07@50mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5810
    1. 3000+$0.5810
    2. 6000+$0.5752
    3. 9000+$0.5694
    4. 12000+$0.5637
    5. 15000+$0.5581
    6. 24000+$0.5525
    7. 30000+$0.5470
    8. 60000+$0.5415
    9. 120000+$0.5361

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.