Microchip TechnologyTC2015-1.8VCTTRLinear Regulators
LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.4(Typ) | |
| Fixed | |
| 1.8 | |
| 0.1(Min) | |
| 2.7 | |
| 6 | |
| 0.14@100mA | |
| 0.05%(Typ) | |
| 0.33%(Typ) | |
| 318 | |
| 255°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

