Infineon Technologies AGTC1782F320F180HRBAKXUMA2Microcontrollers - MCUs
MCU 32-bit TriCore RISC 2.5MB Flash 1.3V/3.3V 176-Pin LQFP EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TC17xx | |
| RISC | |
| TriCore | |
| TriCore | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 156KB | |
| Yes | |
| ASC/CAN/MLI/MSC/SSC | |
| 86 | |
| 1 | |
| 3 | |
| 16/16/4 | |
| 10/10/10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 1.235|3.13 | |
| 1.3|3.3 | |
| 3.63|5.5 | |
| 1231 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

