25-50% Off

YAGEOTC164-JR-0712KLResistor Networks and Arrays

Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R

Looking to save space and power in your circuit design? The TC164-JR-0712KL resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 12K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The TC164-JR-0712KL part has a concave termination style. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1,693 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1693
      Country Of origin:
      Taiwan
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,693 parts
      • Price: $0.0180

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.