Microchip TechnologyTC1411EUAGate and Power Drivers
Driver 1A 1-OUT Low Side Inv 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 40 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 0.5(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 1(Typ) | |
| 8 | |
| 340 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

