Microchip TechnologyTC1305R-DVUNLinear Regulators
LDO Regulator Pos 2.5V2.8V3V 0.15A/0.15A 10-Pin MSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2.5 | |
| Selectable | |
| 2.5|2.8|3 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.15@50mA|0.24@100mA|0.36@150mA | |
| 0.05%(Typ) | |
| 2% | |
| 113°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

