Microchip TechnologyTC1301B-AIAVMFTRLinear Regulators
LDO Regulator Pos 3.3V 0.15A/0.3A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.15|0.3 | |
| 2.7 | |
| 6 | |
| 0.18@300mA|0.25@150mA | |
| 0.02%/V(Typ) | |
| 0.1%(Typ) | |
| 41°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

