Microchip TechnologyTC1270ARVRCTRSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100

Your circuit won't fail if its main processor goes out thanks to this TC1270ARVRCTR microprocessor supervisory circuit from Microchip Technology. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.

3,396 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      999 weeks
      Minimum Of :
      1
      Maximum Of:
      3396
      Country Of origin:
      Thailand
         
      • Price: $0.1910
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,396 parts
      • Price: $0.1910

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.